Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.920 |
5+ | €65.280 |
10+ | €61.050 |
25+ | €56.820 |
50+ | €55.680 |
100+ | €54.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€82.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoL45/30L
Order Code1704531
Technical Datasheet
Marker Type-
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions5mm x 30mm
Cable Diameter Max14mm
Cable Diameter Min1mm
Marker MaterialPET (Polyester)
Product Range-
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
5mm x 30mm
Cable Diameter Min
1mm
Product Range
-
Legend
Blank
Marker Colour
White
Cable Diameter Max
14mm
Marker Material
PET (Polyester)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate