Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No630021
Order Code4224416
Also Known AsGTIN UPC EAN: 5024763031489
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
Price for:1 Set
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No630021
Order Code4224416
Also Known AsGTIN UPC EAN: 5024763031489
Tip Size 1-
Tip Size 2-
Tip Style 1Slotted: 5mm, PZ1
Tip Style 2Slotted: 6mm, PZ2
Overall Length75mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Hardened and tempered chrome vanadium steel
- Knurled shaft for extra grip
- Offset design makes obscure and confined fixings more accessible
- Sizes: Slotted 5mm x PZ1 & 6mm x PZ2
- Overall Length: 75mm
Technical Specifications
Tip Size 1
-
Tip Style 1
Slotted: 5mm, PZ1
Overall Length
75mm
SVHC
Boric acid (14-Jun-2023)
Tip Size 2
-
Tip Style 2
Slotted: 6mm, PZ2
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046