Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No701442
Order Code3378824
Also Known AsGTIN UPC EAN: 5024763132582
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No701442
Order Code3378824
Also Known AsGTIN UPC EAN: 5024763132582
SVHCTo Be Advised
Product Overview
- Heavy-duty, multi-strand, twisted steel cable with protective PVC coating
- Weather-resistant, tough and durable
- Securely crimped end loops for excellent defence against cutting attacks
- Includes weatherproof, 50mm, PVC-coated, laminated steel padlock and 2x steel keys
- Shackle clearance (horizontal/vertical): 23mm/59mm
- Shackle diameter: 9mm
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635