Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No07208
Order Code4224708
Product RangeSIP - Air Drills
Also Known AsGTIN UPC EAN: 5012713072088
No Longer Stocked
Product Information
ManufacturerSIP
Manufacturer Part No07208
Order Code4224708
Product RangeSIP - Air Drills
Also Known AsGTIN UPC EAN: 5012713072088
Operating Pressure Max90psi
Air Coupling Size1/4"
Air Coupling TypeBSP
Product RangeSIP - Air Drills
SVHCBoric acid (14-Jun-2023)
Product Overview
- Composite construction for ultimate performance and durability
- Variable speed trigger for added control
- Forward/reverse
- Lighter than traditional air tools
- Soft grip rubber handle for comfort and minimum vibration
- 1/2" (13mm) keyed chuck
- No load Speed 700 rpm
- 90 psi Operating pressure
- 6.4 CFM Average air consumption
- 1/4" BSP Air inlet
- Supplied with additional handle
Notes
Note: Will fit all compressors, requires over 6 CFM FAD
Technical Specifications
Operating Pressure Max
90psi
Air Coupling Type
BSP
SVHC
Boric acid (14-Jun-2023)
Air Coupling Size
1/4"
Product Range
SIP - Air Drills
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6