Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €78.210 |
Price for:Each
Minimum: 1
Multiple: 1
€78.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No2884
Order Code4223579
Also Known AsGTIN UPC EAN: 5012713028849
Helmet MaterialPE (Polyethylene)
Helmet ColourBlack
Safety Category-
Lens Width-
Product Range-
SVHCTo Be Advised
Product Overview
- 4 SHADE for grinding
- 9 - 13 SHADE for ARC/MIG/TIG welding
- 5 - 9 SHADE for Plasma cutting
- Lightweight construction only 500g
- Adjustable headband for extended comfort
- Test button checks headshield functions correctly
- Side-mounted dial for convenient shade control
- Low power warning light
- 4x Light sensors
- 1/10,000sec light-to-dark response time
- Filter Size 133mm x 114mm x 10mm
- Viewing Area 100mm x 59.5mm
- Outer Protection Lens 134mm x 114mm
- Inner Protection Lens 105mm x 66mm
Technical Specifications
Helmet Material
PE (Polyethylene)
Safety Category
-
Product Range
-
Helmet Colour
Black
Lens Width
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9