Print Page
133.771
METEOR 2300F ELECTRONIC HEADSHIELD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4223580
Also Known AsGTIN UPC EAN: 5012713028863
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €70.260 |
Price for:Each
Minimum: 1
Multiple: 1
€70.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4223580
Also Known AsGTIN UPC EAN: 5012713028863
Product Range-
SVHCTo Be Advised
Product Overview
- 4 SHADE for grinding
- 9 - 13 SHADE for ARC/MIG/TIG welding
- 5 - 9 SHADE for Plasma cutting
- Lightweight construction only 50g
- Adjustable headband for extended comfort
- Test button checks headshield functions correctly
- Side-mounted dial for convenient shade control
- Low power warning light
- 4x Light sensors
- 1/10,000sec Light-to-dark response time
- Filter Size 133mm x 114mm x 10mm
- Viewing Area 100mm x 59.5mm
- Outer Protection Lens 134mm x 114mm
- Inner Protection Lens 105mm x 66mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02