You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPEAR & JACKSON CSB105

CARPENTERS SLIDING BEVEL 10 1/2"

New
SPEAR & JACKSON CSB105
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSB105
Order Code:
4265870
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Spear & Jackson - Sliding Bevel
Also Known As:
GTIN UPC EAN: 5012095616559

Product Range Selector (Spear & Jackson - Sliding Bevel)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
228mm

:
-

:
Spear & Jackson - Sliding Bevel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • Spring steel blade
  • Base Material: Rosewood Stained Hardwood with Brass Top and Bottom end plates
  • Base Length: 179 ± 1mm
  • Base Depth & Width: 26.5 ± 1mm x 18.0 ± 0.5mm
  • Brass Edge Thickness: 3mm thick

Also Known As

GTIN UPC EAN: 5012095616559

14 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€12.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €12.37
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --