Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP40CS
Order Code3375358
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245024623
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €21.680 |
3+ | €20.730 |
Price for:Each
Minimum: 1
Multiple: 1
€21.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP40CS
Order Code3375358
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245024623
Lock TypeCombination
Width40mm
Shackle Clearance - Horizontal17mm
Shackle Clearance - Vertical16mm
Shackle Diameter6mm
Product RangeSquire - CP
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Die-cast alloy body with dual compound cover
- Recodeable mechanism
- 10,000 combinations
- Number wheels from 0-9
- Ideal to use on gates, vans, lockers etc
- Closed shackle type
- Body size: 40mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
17mm
Shackle Diameter
6mm
SVHC
No SVHC (27-Jun-2018)
Width
40mm
Shackle Clearance - Vertical
16mm
Product Range
Squire - CP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154