Print Page
660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
5+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Slim barrelled, universal permanent marker pen for use on almost all smooth surfaces such as OHP film, glass, ceramic, plastic, metal and for marking CDs/DVDs etc. It is also etch resistant and therefore extremely useful in marking PCBs prior to etching.
- DRY SAFE: can be left with the top off for up to 2 days without drying up
- Permanent, neutral-smelling fast drying ink, light fast, waterproof and smudge proof
- Nib: 0.8mm
Technical Specifications
Product Range
Lumocolor
Ink Colour
Black
SVHC
No SVHC (07-Jul-2017)
Marker / Pen Type
Permanent Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008