Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoECM-821LT
Order Code3409471
Also Known AsGTIN UPC EAN: 4007754201451
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.980 |
3+ | €23.120 |
Price for:Each
Minimum: 1
Multiple: 1
€26.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoECM-821LT
Order Code3409471
Also Known AsGTIN UPC EAN: 4007754201451
DirectivityCardioid
Output Impedance680ohm
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity5.6mV / Pa / 1kHz
Connector Type3.5mm Locking Jack Plug
Lead Length0.8m
Product Range-
SVHCTo Be Advised
Product Overview
Replacement electret tie clip microphone.
- Polar pattern: Cardioid
- Frequency response: 50Hz-16kHz
- Impedance: 680 ohm
- Sensitivity: 5.6mV/Pa
- Max. SPL: 110dB
- Phantom power: 1-3V DC (via beltpack transmitter)
- Dimensions (<DiameterB/>xH): 12x18mm
- Lead length: 0.8m
- Connector: 3.5mm Locking jack plug
- Weight: 22g
- Supplied with removable clip & windshield
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
5.6mV / Pa / 1kHz
Lead Length
0.8m
SVHC
To Be Advised
Output Impedance
680ohm
Frequency Response Max
16kHz
Connector Type
3.5mm Locking Jack Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:92099970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12