Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-15-106
Order Code3391663
Also Known AsGTIN UPC EAN: 3253560151065
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-15-106
Order Code3391663
Also Known AsGTIN UPC EAN: 3253560151065
Blade Length170mm
Product Range-
Product Overview
- Blade tension is applied by turning the wooden handle
- Fitted with a hardened and tempered carbon steel blade
- Hardwood handle
- Frame depth 170mm
- Supplied with 3 spare blades
Technical Specifications
Blade Length
170mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29