Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-65-441
Order Code3376767
Also Known AsGTIN UPC EAN: 3253560654412
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.930 |
Price for:1 Set
Minimum: 1
Multiple: 1
€30.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-65-441
Order Code3376767
Also Known AsGTIN UPC EAN: 3253560654412
Technical Datasheet
Kit Contents-
SVHCTo Be Advised
Product Overview
- Tested to 1000V
- Handle moulded direct to bar for durability
- High grade steel bar allows for high torque and reduce the chance of tip breakage
- Anti-slip soft grip handle provides excellent comfort and grip
- Large diameter handle offers extra torque for driving screws
- Smooth domed end for spinning speed and comfort
- Colour coded ends for easy identification
Contents
Parallel: 2.5 x 50, 3.5 x 75, 5.5 x 150mm Phillips: PH1 x 100, PH2 x 125mm and 1 x Voltage tester
Technical Specifications
Kit Contents
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413