Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-951
Order Code3377304
Also Known AsGTIN UPC EAN: 3253561939518
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.640 |
Price for:Each
Minimum: 1
Multiple: 1
€39.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-951
Order Code3377304
Also Known AsGTIN UPC EAN: 3253561939518
External Height330mm
External Width480mm
External Depth260mm
Product Range-
Product Overview
- Heavy duty 600 denier fabric with leather reinforcements for long lasting durability
- Rigid and waterproof plastic base
- Heavy duty steel handle bar
- Shoulder strap - allows easier carrying of heavy loads
- Hook and loop straps - ideal for securing a 600mm level
- Multiple use tool compartments for all storage needs with easy access pockets
- Dimensions (HxWxD): 330mm x 480mm x 260mm
Technical Specifications
External Height
330mm
External Depth
260mm
External Width
480mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.165