Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-90-948
Order Code3376661
Product RangeStanley - Narrow Head Adjustable Wrench
Also Known AsGTIN UPC EAN: 3253560909482
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.010 |
Price for:Each
Minimum: 1
Multiple: 1
€20.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-90-948
Order Code3376661
Product RangeStanley - Narrow Head Adjustable Wrench
Also Known AsGTIN UPC EAN: 3253560909482
Length200mm
Jaw Opening Max30mm
Product RangeStanley - Narrow Head Adjustable Wrench
SVHCNo SVHC (19-Jan-2021)
Product Overview
An adjustable wrench with a narrow head design for limited space applications and Laser-marked imperial and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrench.
- Narrow head design for limited space applications
- Polished chrome finish for anti-corrosion protection
- Bi-material handle for a comfortable grip
- Chrome vanadium forged body
- Phosphate finish
- Use for construction, plumbing, automotive & and general assembly tasks
- Max Jaw Opening : 30mm
Technical Specifications
Length
200mm
Product Range
Stanley - Narrow Head Adjustable Wrench
Jaw Opening Max
30mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3