Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-15-122
Order Code3391471
Also Known AsGTIN UPC EAN: 3253561151224
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.750 |
3+ | €15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Blade tension system allows quick fine adjustment for wider range of applications
- Directable blade, 4 positions for a vertical and horizontal cut
- Revolver handle and full arc in yellow lacquered steel in a rectangular section
- Screwed moulded black handle to ensure virtually unbreakable bond with blade
- Solid steel frame for strength and long life
- Standard HSS Moly Blade
- Supplied with hi-speed steel blade
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561