Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No20-112
Order Code4224613
Product RangeStanley - Clamping Mitre Boxes
Also Known AsGTIN UPC EAN: 3253561201127
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €23.000 |
3+ | €22.660 |
Price for:Each
Minimum: 1
Multiple: 1
€23.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No20-112
Order Code4224613
Product RangeStanley - Clamping Mitre Boxes
Also Known AsGTIN UPC EAN: 3253561201127
Accessory TypeMitre Box
Product RangeStanley - Clamping Mitre Boxes
Product Overview
A high quality mitre clamping box designed uniquely by Stanley which includes cam pins which twist to lock the workpiece into place. The clamp is versatile due to the honeycomb pattern in the base, which allows the clamp to hold irregular shapes. Guides vertical cuts at 90°, 45° and 22.5°, horizontal cuts at 45°.
- 90º, 45º and 221⁄2º angles and 45º scarf cut guide
- Cellular plate for the insertion of eccentric chocks
- Delivered without back saw
- Mini compartments included for the storage of chocks and pencils
- One piece injection moulded mitre box for strength and durability
- Patented cam lock clamping system holds workpiece securely in place
- Raised base for locked work
- The pieces are attached by regulating the chocks
- Dimensions (LxWxH): 310mm x 130mm x 78mm
Technical Specifications
Accessory Type
Mitre Box
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Clamping Mitre Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.785