Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No4-18-298
Order Code3391364
Also Known AsGTIN UPC EAN: 3253564182980
Your Part Number
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.620 |
Price for:1 Set
Minimum: 1
Multiple: 1
€9.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Quality chrome vanadium steel for increased strength and durability
- Quenched and tempered to precise specification for added safety
- Cuts/shapes wrought and cast iron, steel, brass, bronze, copper, aluminium, bolts, nuts and rivets
- Set includes: Cold Chisels 10mm x 140mm (5⁹/₁₆" x ⅜"), 12 mm x 150mm (6" x ½"), 16 mm x 170mm (6¾" x ⅝")
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Overall Length
-
Blade Material
Steel
SVHC
No SVHC (19-Jan-2021)
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341