Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-12-020
Order Code4224184
Also Known AsGTIN UPC EAN: 3253565120202
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €57.800 |
Price for:Each
Minimum: 1
Multiple: 1
€57.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-12-020
Order Code4224184
Also Known AsGTIN UPC EAN: 3253565120202
Length160mm
Width40mm
Product Range-
Product Overview
A fully adjustable Block plane has a body made from fine grey iron which is precision machined. It is fully adjustable for depth of cut, cutter alignment and size of mouth. It is ideal for end grain and general purpose fine finishing work and comes with a pouch for convenient storage.
- Thicker 3mm blade and cutting angle at 21°
- Solid brass adjustments for smooth operation
- Can be used with different types of wood and end grain
- Blade made of A2 steel for increased edge retention, stays sharper for longer
- Patented lateral adjustment locking feature - for easy adjustment
- Overall Length: 160mm
- Width: 40mm
- Supplied with a pouch for convenient storage
Technical Specifications
Length
160mm
Product Range
-
Width
40mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88