Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-21-115
Order Code4224185
Also Known AsGTIN UPC EAN: 3253565211153
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-21-115
Order Code4224185
Also Known AsGTIN UPC EAN: 3253565211153
Length185mm
Width100mm
Surface Finish-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
For cutting, shaping, shaving, rasping and filing most materials without any adjustment or need to re-sharpen.
- Surform Moulded Body Shaver Tool is designed to be compact with curved blade for increased stock removal
- Curved blade which is interchangeable by simple clicking in
- Lightweight plastic moulded body for strength and durability
- Moulded handle which is practically unbreakable
- Simple click on blade replacement - no tools required
- Works on pull stroke
- Uses the 65mm long 5-21/515/ 21-515 blade
Technical Specifications
Length
185mm
Surface Finish
-
SVHC
No SVHC (19-Jan-2021)
Width
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048