Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-21-122
Order Code4224186
Also Known AsGTIN UPC EAN: 3253565211221
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.630 |
Price for:Each
Minimum: 1
Multiple: 1
€15.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-21-122
Order Code4224186
Also Known AsGTIN UPC EAN: 3253565211221
Length148mm
Width175mm
Surface Finish-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
For cutting, shaping, shaving, rasping and filing most materials without any adjustment or need to re-sharpen.
- Can be set in two positions to be used as either a plane or a file
- Fitted with replaceable standard cut blade
- Moulded handle
- Painted metal body
- Polypropylene handle and die cast alloy body for strength and durability
- Supplied with a blade for standard work 5-21-293
- Uses a 250mm long blade
Technical Specifications
Length
148mm
Surface Finish
-
SVHC
No SVHC (19-Jan-2021)
Width
175mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464