Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSY345C EU
Order Code4222641
Also Known AsGTIN UPC EAN: 0674326277875
29 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.810 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSY345C EU
Order Code4222641
Also Known AsGTIN UPC EAN: 0674326277875
Ear Protection TypeMuff
Real Ear Attenuation26dB
Standard Deviation26dB
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Designed for comfort and protection, the Stanley SY345C Padded Ear Defenders are the ideal solution for reducing noise in loud environments. With a high noise reduction rating of 26dB, these ear defenders provide reliable hearing protection, whether you're on a construction site, using power tools, or tackling noisy DIY projects.
- Adjustable headband for added comfort
- Foam filled ear cushions provide a comfortable fit
- Padded headband for comfort during extended use
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
26dB
SVHC
No SVHC (19-Jan-2021)
Real Ear Attenuation
26dB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265