Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoARMWALLDS
Order Code4291765
Also Known AsGTIN UPC EAN: 0065030870313
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.620 |
Price for:Each
Minimum: 1
Multiple: 1
€73.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoARMWALLDS
Order Code4291765
Also Known AsGTIN UPC EAN: 0065030870313
Technical Datasheet
Maximum Screen SizeUp to 34"
Bracket TypeMulti-Position Mount
Load Max15kg
VESA Standard75x75, 100x100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech ARMWALLDS allows you to wall-mount your computer monitor or flat-screen TV, freeing up valuable space on your desk or table. This wall-mount monitor arm supports flat panel displays up to 34" and provides a full 382mm arm extension for optimum screen adjustment. The pivoting arm swivels ±90°, tilts and rotates to provide maximum viewing flexibility. The aluminum monitor arm also features slide-in wallplate construction for easy installation. To help keep your working area free of clutter, the monitor arm also provides a cable clip to keep your cables neatly out of sight.
- Wall mounted single monitor arm for maximising your viewing experience
- Dual swiveling extension arm allows you to adjust your display position with ease
- Arm supports ±70° tilt and ±90° swivel
- Maximum Arm Extension: 382mm
- Compatible with VESA 75x75 & 100x100 patterns
- Integrated cable management to keep cables tidy and organised
- Simple installation with slide-in wall plate design
- 5 Year manufacturer warranty
Technical Specifications
Maximum Screen Size
Up to 34"
Load Max
15kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
75x75, 100x100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.948