Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVSCPD.
Order Code3403316
Also Known AsGTIN UPC EAN: 0065030879170
Your Part Number
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.400 |
Price for:Each
Minimum: 1
Multiple: 1
€68.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVSCPD.
Order Code3403316
Also Known AsGTIN UPC EAN: 0065030879170
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, VGA, USB 3.0 Type A Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DKT30CHVSCPD.
1 Product Found
Product Overview
This versatile adaptor lets you easily expand your connectivity options so you can transform your USB-C enabled laptop or smart device into a comprehensive mobile workstation; complete with display options, card reader, wired network connectivity and additional USB ports.
- Provides VGA & 4K HDMI outputs, Ethernet network adaptor, SD & MicroSD card readers and 3 additional USB 3.0 ports (Type-A)
- Supports USB Power Delivery 3.0 (up to 85W), allowing you to charge and power your laptop and peripherals at the same time
- All USB 3.0 ports are Fast Charge enabled (only one port can Fast Charge at any one time)
- Supports HDMI resolutions up to 3840x2160 @30Hz and VGA up to 1920x1200 @60Hz
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Supports simultaneous use of both the SD and MicroSD card slots
- Wraparound USB-C cable for easy portability
- Simple, lightweight design powered by the USB connection
- Dimensions (HxWxD): 14x122x70mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 3.0 is required
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, VGA, USB 3.0 Type A Sockets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17