Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.80 |
| 10+ | €10.03 |
| 100+ | €7.70 |
| 250+ | €6.25 |
| 500+ | €6.13 |
| 1000+ | €6.00 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA36
Order Code4666129
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial2.95ft
Cable Length - Metric0.9m
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Data transfer rates up to 6Gb/s (SATA III)
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
2.95ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
0.9m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03