Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBRETAUBMB
Order Code3402849
Also Known AsGTIN UPC EAN: 0065030854207
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBRETAUBMB
Order Code3402849
Also Known AsGTIN UPC EAN: 0065030854207
Connector to ConnectorType A Plug to Micro Type B Plug + Mini Type B Plug
Cable Length - Metric760mm
Cable Length - Imperial2.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Multifunction USB cable for mobile devices; easily connect a variety of portable devices to your computer for easy charging and file transfer.
- Compact, lightweight retractable design
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug + Mini Type B Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
760mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03