Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No04.0058
Order Code1085507
Product RangePOAG-S6/25 Series
Technical Datasheet
1,675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
5+ | €7.140 |
10+ | €6.770 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0058
Order Code1085507
Product RangePOAG-S6/25 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/25 Series
SVHCTo Be Advised
Product Overview
The 04.0058 is a POAG-S6/25 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalisation.
- 6mm Diameter
- 25mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/25 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048