Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0160-4+25.0035
Order Code462860
Product RangeA-SLK4 Series
Technical Datasheet
22 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.720 |
5+ | €9.370 |
10+ | €8.970 |
20+ | €7.660 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0160-4+25.0035
Order Code462860
Product RangeA-SLK4 Series
Technical Datasheet
Inter Series Connector ABanana - 4mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBanana - 4mm
Convert To Positions1Ways
Convert To GenderPlug
Product RangeA-SLK4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0160-4+25.0035 is an uninsulated hexagonal wrench and adaptor with PK2 size. It is made of brass and can be screw-mounted into 4mm diameter sockets. The plug of adaptor can be locked into the socket by tightening the grub screw.
- 1000V Voltage rating
- 32A Current rating
- Category II
- 1.5mm Size
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
A-SLK4 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013