Print Page
Image is for illustrative purposes only. Please refer to product description.
1,843 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.240 |
| 5+ | €23.980 |
| 10+ | €19.310 |
| 50+ | €18.920 |
| 100+ | €18.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€25.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTL90N65G2V
Order Code3748721
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.018ohm
Transistor Case StylePowerFLAT
No. of Pins5Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.2V
Power Dissipation935W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCTL90N65G2V is a silicon carbide power MOSFET. This silicon carbide power MOSFET device has been developed using ST’s advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature. Typical applications are switching mode power supply, DC-DC converters, and industrial motor control.
- Very fast and robust intrinsic body diode, low capacitances
- Source sensing pin for increased efficiency
- Drain-source breakdown voltage is 650V minimum at VGS = 0V, ID = 1mA
- Static drain-source on-resistance is 24mohm max at VGS = 18V, ID = 40A
- Drain current (continuous) at TC = 25°C is 40A
- Input capacitance is 3380pF typical at VDS = 400V, f = 1MHz, VGS = 0V
- Rise time is 38ns typ at VDD = 400V, ID = 50A, RG = 2.2ohm, VGS = -5V to 18V
- PowerFLAT 8x8 HV package
- Operating junction temperature range from -55 to 175°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.018ohm
No. of Pins
5Pins
Gate Source Threshold Voltage Max
3.2V
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
18V
Power Dissipation
935W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability