Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA195V1
Order Code2980981
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.310 |
Price for:Each
Minimum: 1
Multiple: 1
€29.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA195V1
Order Code2980981
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer11
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPerPlus - VIPer11
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board implements a wide range mains buck converter (5V / 0.36A) developed for general purpose applications. Design is built around the VIPer11 off-line high voltage converter from the VIPerPlus family which intelligently integrates an 800V rugged power MOSFET with a current-mode control PWM. The main characteristics of the evaluation board are its single layer, small size and minimal BoM, high efficiency and low standby consumption.
- 85VAC to 265VAC universal AC main input voltage range
- 1.8W rated output power
- Less than 18mW input power in standby at 230VAC
- Active mode efficiency <gt/> 65%
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPerPlus - VIPer11
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPer11
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139