You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32F401RBT6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F401RBT6
- Order Code:
- 2393643
- Product Range
- STM32 Family STM32F4 Series Microcontrollers
- Technical Datasheet:
- STM32F401RBT6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 128Kbytes of flash memory
- 64Kbytes of SRAM
- One 12bit, 2.4MSPS, 16 channel A/D converter
- Operating voltage range from 1.7V to 3.6V
- 16 stream DMA controllers with FIFOs and burst support
- Seven general purpose and one advanced control timer
- 50 I/O ports with interrupt capability
- 3/2 (full duplex) SPI/ I2S, three I2C, three USART, one USB and one SDIO interfaces
- Serial wire debug (SWD) and JTAG interfaces
- Ambient temperatures range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio, Communications & Networking, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32bit
- :
- 32bit
- :
- 84MHz
- :
- 84MHz
- :
- 128KB
- :
- 64KB
- :
- LQFP
- :
- 64Pins
- :
- LQFP
- :
- 50I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- I2C, I2S, SPI, UART, USB
- :
- 1.7V
- :
- 3.6V
- :
- STM32
- :
- STM32F4
- :
- MSL 3 - 168 hours
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
4,703 In stock
4,703 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,920 more will be available on 5/26/23
660 more will be available on 8/18/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/25/23
1,920 more will be available on 5/26/23
660 more will be available on 8/18/23
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €8.47 | |
10+ | €7.67 | |
25+ | €7.32 | |
50+ | €7.17 |
Pricing is unavailable. Please contact customer services.