Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.080 |
| 10+ | €7.940 |
| 25+ | €6.930 |
| 50+ | €6.580 |
| 100+ | €6.560 |
Product Information
Product Overview
STM32F407ZET6 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Operating voltage range from 1.8 to 3.6V, 168MHz max CPU frequency
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- Temperature coefficient is 30ppm/°C typical
- 512Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
144Pins
140I/O's
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STM32F407ZET6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate