Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €183.020 |
Price for:Each
Minimum: 1
Multiple: 1
€183.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR91X-SK/RAI
Order Code2318931
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTR9
Core ArchitectureARM
Core Sub-ArchitectureARM966E-S
Silicon Core NumberSTR91xF
Kit ContentsREva Mother Board, Raisonance's Software & GNU C/C++ Compiler
Product Range-
Product Overview
The REva universal evaluation motherboard is designed for quick and easy evaluation of a complete range of device features.
- SO-DIMM connector for connection of interchangeable daughterboard featuring ST microcontrollers
- 20-pin JTAG interface connector
- Power supply from USB connection
- USART, SPI, I²C, CAN, Ethernet, and ETM interfaces
- Eight user LEDs
- Potentiometer connected to ADC
- Two user push buttons and a reset button
- Wrapping area
- Raisonance software toolset also contains RFlasher dedicated programming interface
- Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20pin JTAG interface
Applications
Embedded Design & Development, Automation & Process Control, Security, Communications & Networking, Medical
Contents
REva evaluation board, STR912 Daughter board, Embedded RLink JTAG in-circuit debugger/programmer and Raisonance Integrated Development Environment (RIDE).
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STR9
Core Sub-Architecture
ARM966E-S
Kit Contents
REva Mother Board, Raisonance's Software & GNU C/C++ Compiler
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STR91xF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442933