Print Page
Image is for illustrative purposes only. Please refer to product description.
5,309 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.989 |
| 25+ | €0.988 |
| 50+ | €0.986 |
| 100+ | €0.985 |
| 250+ | €0.983 |
| 500+ | €0.982 |
| 1000+ | €0.980 |
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ122IYST
Order Code2462819
No. of Channels2Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.19V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current70pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers2 Amplifier
Slew Rate0.19V/µs
Product Overview
The TSZ122IYST is a micropower dual Operational Amplifier offers very low input offset voltages with virtually zero drift. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. The devices also feature an ultra-low input bias current.
- Very high accuracy and stability
- Accuracy virtually unaffected by temperature change
- 40μA at 5V Maximum low power consumption
- 4kV HBM High tolerance to ESD
Applications
Portable Devices, Signal Processing, Medical, Sensing & Instrumentation
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.19V/µs
IC Case / Package
Mini SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
70pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
Mini SOIC
Bandwidth
400kHz
Slew Rate
0.19V/µs
Technical Docs (1)
Alternatives for TSZ122IYST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability