Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €31.190 |
Price for:Each
Minimum: 1
Multiple: 1
€31.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHD91E16WG
Order Code3390221
Product Range91 Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialASA
External Height - Metric175mm
External Width - Metric130mm
External Depth - Metric45mm
IP RatingIP67
Body ColourWhite, Grey
NEMA RatingNEMA 6
External Height - Imperial6.89"
External Width - Imperial5.12"
External Depth - Imperial1.77"
Product Range91 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A low profile, 91 Series, IP67 waterproof enclosure that is ideal for tracking/monitoring in harsh environments.
- IP67 Rated
- Made from ASA UL94-HB plastic for high ultraviolet resistance
- Wall mount holes behind hinged caps for superior aesthetic finish
- Operating Temperature: -30°C~60°C
- Includes lid, base, gasket and fixing screws
- Additional mounting kit for easy mounting to poles, pillars, posts and lamposts supplied separately.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
175mm
External Depth - Metric
45mm
Body Colour
White, Grey
External Height - Imperial
6.89"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
5.12"
Product Range
91 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251