Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.630 |
| 5+ | €32.920 |
| 10+ | €31.200 |
| 50+ | €31.190 |
| 100+ | €30.570 |
Price for:Each
Minimum: 1
Multiple: 1
€34.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoIS.04.B.301111
Order Code2919798
Product RangeHercules
Technical Datasheet
Antenna TypeDome
Frequency Min868MHz
Frequency Max870MHz
Antenna MountingScrew
Gain2.09dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHercules
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
870MHz
Gain
2.09dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055