Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA2010PE360T001
Order Code2407424
Product RangeMEA-PE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.890 |
25+ | €0.756 |
100+ | €0.688 |
250+ | €0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA2010PE360T001
Order Code2407424
Product RangeMEA-PE Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating6.3V
Current Rating100mA
No. of Phases-
No. of Stages2 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeMEA-PE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MEA2010PE360T is a 3-terminal SMD Power Line Filter for signal line with UHF band terrestrial digital broadcast/DVB-H band compatible. It is effective as a desensitization countermeasure in information transmission terminals such as smart phones. It is used in noise removal from signal lines of smart phones, digital cameras, PCs, game machines and flat TVs.
- Compact with a low profile design
- Can be used for signal lines of mobile device displays
- -40 to 85°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
Do not expose the products to magnets or magnetic fields. Do not use for a purpose outside of the contents regulated in the delivery specifications.
Technical Specifications
Filter Applications
General Purpose
Current Rating
100mA
No. of Stages
2 Stage
Filter Input Terminals
SMD
Product Range
MEA-PE Series
Voltage Rating
6.3V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability