Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ1005P3N9CT000
Order Code2544483
Product RangeMHQ-P Series
Technical Datasheet
20,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.0447 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€447.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P3N9CT000
Order Code2544483
Product RangeMHQ-P Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.09ohm
Self Resonant Frequency5GHz
DC Current Rating900mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min5GHz
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.09ohm
DC Current Rating
900mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Self Resonant Frequency Min
5GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50
Product traceability