Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603P47NJT000
Order Code2448201
Product RangeMLG-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | €0.0173 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
€519.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P47NJT000
Order Code2448201
Product RangeMLG-P Series
Technical Datasheet
Inductance47nH
DC Resistance Max2.9ohm
Self Resonant Frequency1.6GHz
DC Current Rating110mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 5%
Self Resonant Frequency Min1.6GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLG-P Series
Self Resonant Frequency Min
1.6GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.9ohm
DC Current Rating
110mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability