Print Page
1-1102143-2
Connector Backshell, Housing, AMP HTS Heavy Duty Connectors, 5, 90°, Aluminium Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1102143-2
Order Code4301733
Technical Datasheet
61 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €71.550 |
| 6+ | €67.660 |
Price for:Each
Minimum: 2
Multiple: 2
€143.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1102143-2
Order Code4301733
Technical Datasheet
Accessory TypeHousing
For Use WithAMP HTS Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Housing
Connector Shell Size
5
Connector Body Material
Aluminium Body
SVHC
To Be Advised
For Use With
AMP HTS Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability