Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-1
Order Code1777050
Product RangeAMPMODU MTE
Technical Datasheet
28,138 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.352 |
| 100+ | €0.253 |
| 500+ | €0.218 |
| 1000+ | €0.209 |
| 2500+ | €0.201 |
| 5000+ | €0.197 |
Price for:Each
Minimum: 10
Multiple: 10
€3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-1
Order Code1777050
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
GenderSocket
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 104257-1 is a 2-position black MTE Receptacle Housing made of thermoplastic material. It has crimp, insulation displacement crimp termination and use with crimp snap-In contacts.
- 2.54mm Row-to-row spacing
- 5000MΩ Insulation resistance
- 267V Operating voltage
- UL94V-0 Flammability
- -65 to 105°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
2Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 104257-1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208