Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0025-L
Order Code2771920
Product RangeFX19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.890 |
| 10+ | €20.250 |
| 25+ | €19.350 |
| 50+ | €18.300 |
| 100+ | €17.160 |
Price for:Each
Minimum: 1
Multiple: 1
€22.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0025-L
Order Code2771920
Product RangeFX19 Series
Technical Datasheet
Load Capacity11.34kg
Supply Voltage5VDC
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
11.34kg
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
To Be Advised
Supply Voltage
5VDC
Operating Temperature Min
0°C
Product Range
FX19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability