Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027008-2.5-8A
Order Code2989785
Product RangePL Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €862.320 |
| 100+ | €805.460 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
€862.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027008-2.5-8A
Order Code2989785
Product RangePL Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height8mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity2500
Product RangePL Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
27mm
Label Material
Polyester
Pack Quantity
2500
Label Height
8mm
Label Diameter
-
Label Colour
Silver
Product Range
PL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
Product traceability