Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNOLOGY WILL SAVE US
Manufacturer Part NoTKIT_0164
Order Code3403743
Product Range-886
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTECHNOLOGY WILL SAVE US
Manufacturer Part NoTKIT_0164
Order Code3403743
Product Range-886
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit Contents-
Product Range-886
Product Overview
- ARTBOT -
- Code it to move around and watch it draw pictures and create shapes and patterns along the way
- ROOMBOT -
- Hate cleaning your room? Then build the room cleaning RoomBot that does this for you!
- GOLFBOT -
- Create your very own game of crazy golf , keep score of your strokes and try to beat your best score
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-886
Core Architecture
-
Silicon Core Number
-
Kit Contents
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16