You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TBS2074 PROMO
Digital Oscilloscope, TBS2000, 4 Channel, 70 MHz, 1 GSPS, 20 Mpts
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TBS2074 PROMO
- Order Code:
- 2913192
- Product Range
- TBS2000
- Technical Datasheet:
- TBS2074 PROMO Datasheet
Product Range Selector (TBS2000)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TBS2000
- :
- 4 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 20 Mpts
- :
- -
- :
- TFT LCD Colour
- :
- DSO, 00MHz TPP0100 Passive Probe, Cal Certificate, Power Cord, S/W, Manual & Documentation CD
- :
- 5 Years
- :
- -
Technical Documents (7)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- HelpEverywhere provides helpful on-screen tips
- Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
- Long record length with pan and zoom (20M record length)
- 32 automated measurements and FFT function for thorough waveform analysis
- USB 2.0 host/device, Wi-Fi interface and LXI compliant 10/100BASE-T Ethernet port connectivity
- 100 to 240VAC RMS power source voltage
Applications
Test & Measurement
Contents
TBS2074 DSO, TPP0100 100MHz passive probe (one per analogue channel), Documentation CD, Installation and safety manual, Programmer manual available on documentation CD and on Tek Web, Power cord, Calibration certificate.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each