Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1MPG13
Order Code2663065
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.650 |
5+ | €94.720 |
10+ | €92.780 |
25+ | €90.850 |
50+ | €88.920 |
Price for:Each
Minimum: 1
Multiple: 1
€96.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1MPG13
Order Code2663065
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XS7C4A1MPG13 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, AC/DC circuit NO/NC programmable discrete output function, 4 x 1.5mm²clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body and PBT front.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 2-wire Wiring technique
- IP68/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
24V
Product Range
XS Series
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Max
240V
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244