Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
25+ | €9.160 |
100+ | €8.190 |
250+ | €7.540 |
500+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10162
Order Code2062647
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleQFP
Tip / Nozzle Width10.2mm
Tip / Nozzle Length10.2mm
Product Range-
Product Overview
The 21-10162 is a 10.2mm QFP Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
10.2mm
Product Range
-
Tip / Nozzle Style
QFP
Tip / Nozzle Length
10.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02