Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
25+ | €4.220 |
100+ | €3.780 |
250+ | €3.500 |
500+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoCBC003553
Order Code2469272
For Use With-
Tip / Nozzle StyleAngled Point
Tip / Nozzle Width4.4mm
Tip / Nozzle Length45.5mm
Product Range-
Product Overview
The CBC003553 is an angled Hot Air Nozzle.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
-
Tip / Nozzle Width
4.4mm
Product Range
-
Tip / Nozzle Style
Angled Point
Tip / Nozzle Length
45.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015