Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.500 |
| 10+ | €1.090 |
| 50+ | €0.985 |
| 100+ | €0.881 |
| 250+ | €0.828 |
| 500+ | €0.796 |
| 1000+ | €0.769 |
| 2500+ | €0.754 |
Product Information
Product Overview
The ADC081C027CIMK/NOPB is an 8-bit Analog-to-digital Converter (ADC) that operates from a 2.7 to 5.5V supply. The converter is based on successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC081C027 operates from a single supply which also serves as the reference. The device features an I²C-compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). Its alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an out-of-range condition and provides an interrupt if the measured voltage goes out-of-range. The automatic power-down feature reduces the power consumption to less than 1µW while not converting.
- Extended power supply range
- Up to nine pin-selectable chip addresses
- Automatic power-down mode while not converting
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Medical, Test & Measurement
Technical Specifications
8bit
Single Ended
Single
5.5V
6Pins
105°C
-
No SVHC (27-Jun-2018)
188.9kSPS
2 Wire, I2C, Serial
2.7V
TSOT-23
-40°C
Single 8-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate