Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.160 |
50+ | €1.150 |
100+ | €1.140 |
250+ | €1.130 |
500+ | €1.120 |
1000+ | €1.110 |
2500+ | €1.100 |
Product Information
Product Overview
The ADC101C021CIMK/NOPB is a 10-bit successive-approximation Analogue-to-digital Converter operates from a +2.7 to 5.5V supply. The low-power monolithic converter is based on successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC101C021 operates from a single supply which also serves as the reference. The device features an I²C-compatible serial interface that operates in all three speed modes, including high speed mode 3.4MHz. The ADC's Alert feature provides an interrupt that is activated when the analogue input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analogue input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range.
- Out-of-range alert function
- Automatic power-down mode while not converting
- 1µs Typical conversion time
- 188.9kSPS Maximum throughput rate
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
10bit
Single Ended
Single
5.5V
6Pins
105°C
-
No SVHC (27-Jun-2018)
188.9kSPS
2 Wire, I2C, Serial
2.7V
TSOT-23
-40°C
Single 10-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate