Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.220 |
25+ | €2.030 |
50+ | €1.870 |
100+ | €1.690 |
250+ | €1.600 |
500+ | €1.550 |
1000+ | €1.500 |
Product Information
Product Overview
The ADC121C021CIMK/NOPB is a 12-bit monolithic Analog-to-digital Converter (ADC) that operates from a 2.7 to 5.5V supply. The low-power converter is based upon successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. This converter operates from a single supply which also serves as the reference. The device features an I²C-compatible serial interface that operates in all three speed modes, including high speed mode. The alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an out-of-range condition and provides an interrupt if the measured voltage goes out-of-range. The automatic power-down feature reduces the power consumption to less than 1µW while not converting.
- Extended power supply range
- Up to nine pin-selectable chip addresses
- Out-of-range alert function
- Automatic power-down mode while not converting
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Portable Devices, Medical, Test & Measurement, Automotive
Technical Specifications
12bit
Single Ended
Single
5.5V
6Pins
105°C
-
188.9kSPS
I2C
2.7V
TSOT-23
-40°C
Single 12-Bit SAR ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate